
750-1607 | |
|---|---|
DigiKey Part Number | 2946-750-1607-ND |
Manufacturer | |
Manufacturer Product Number | 750-1607 |
Description | COMMUNICATIONS MODULE 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-1607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 042,69000 Kč | 2 042,69 Kč |
| 10 | 1 690,71700 Kč | 16 907,17 Kč |
| 25 | 1 576,79880 Kč | 39 419,97 Kč |
| 50 | 1 500,92860 Kč | 75 046,43 Kč |
| 100 | 1 433,63430 Kč | 143 363,43 Kč |
| Unit Price without VAT: | 2 042,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 471,65490 Kč |











