Isolated Module DC DC Converter 1 Output 3.3V 750mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 750mA 18V - 75V Input
E-gnition Hamburg team

TEN 3-4810WIN

DigiKey Part Number
TEN3-4810WIN-ND
Manufacturer
Manufacturer Product Number
TEN 3-4810WIN
Description
DC DC CONVERTER 3.3V 2.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 750mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 3-4810WIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
750mA
Power (Watts)
2.5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Approval Agency
CB, cCSAus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1324,21000 Kč324,21 Kč
5312,07200 Kč1 560,36 Kč
10307,03300 Kč3 070,33 Kč
30299,16567 Kč8 974,97 Kč
50295,57620 Kč14 778,81 Kč
100290,76770 Kč29 076,77 Kč
250284,52292 Kč71 130,73 Kč
500279,88024 Kč139 940,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:324,21000 Kč
Unit Price with VAT:392,29410 Kč