Similar



TES 1-2411V | |
|---|---|
DigiKey Part Number | 1951-2458-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-2411V |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-2411V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,12000 Kč | 217,12 Kč |
| 5 | 209,09800 Kč | 1 045,49 Kč |
| 10 | 205,71700 Kč | 2 057,17 Kč |
| 30 | 200,45400 Kč | 6 013,62 Kč |
| 50 | 198,05320 Kč | 9 902,66 Kč |
| 100 | 194,83200 Kč | 19 483,20 Kč |
| 250 | 190,64924 Kč | 47 662,31 Kč |
| 500 | 187,54196 Kč | 93 770,98 Kč |
| Unit Price without VAT: | 217,12000 Kč |
|---|---|
| Unit Price with VAT: | 262,71520 Kč |












