


114070201 | |
|---|---|
DigiKey Part Number | 1597-114070201-ND |
Manufacturer | |
Manufacturer Product Number | 114070201 |
Description | RETERMINAL DM CM4108032 10.1INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Category | Case Color Gray |
Manufacturer Seeed Technology Co., Ltd | Operating Temperature -10°C ~ 50°C |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Touchscreen | Features Expansion Interface |
Size - Display 10.1" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Display Type Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 897,90000 Kč | 8 897,90 Kč |
| Unit Price without VAT: | 8 897,90000 Kč |
|---|---|
| Unit Price with VAT: | 10 766,45900 Kč |











