
1046666 | |
|---|---|
DigiKey Part Number | 277-17718-ND |
Manufacturer | |
Manufacturer Product Number | 1046666 |
Description | HMI TOUCHSCREEN 7" COLOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
EDA/CAD Models | 1046666 Models |
Category | Display Type Color |
Manufacturer Phoenix Contact | Case Color Black |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Touchscreen | Voltage - Supply 24VDC |
Size - Display 7.0" | Features Expansion Interface, Memory Card Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 278,30000 Kč | 13 278,30 Kč |
| Unit Price without VAT: | 13 278,30000 Kč |
|---|---|
| Unit Price with VAT: | 16 066,74300 Kč |





