
110070108 | |
|---|---|
DigiKey Part Number | 1597-110070108-ND |
Manufacturer | |
Manufacturer Product Number | 110070108 |
Description | RETERMINAL CM4108032 AI/IOT/HMI |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 5.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | 5.0" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 70°C | |
Ingress Protection | - | |
Voltage - Supply | 5VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 010,68000 Kč | 6 010,68 Kč |
| Unit Price without VAT: | 6 010,68000 Kč |
|---|---|
| Unit Price with VAT: | 7 272,92280 Kč |










