
Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 31.5µin (0.80µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Red |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,98000 Kč | 815,98 Kč |
| 10 | 693,56400 Kč | 6 935,64 Kč |
| 25 | 650,14840 Kč | 16 253,71 Kč |
| 50 | 619,13440 Kč | 30 956,72 Kč |
| 100 | 589,61330 Kč | 58 961,33 Kč |
| 250 | 552,74464 Kč | 138 186,16 Kč |
| Unit Price without VAT: | 815,98000 Kč |
|---|---|
| Unit Price with VAT: | 987,33580 Kč |



