



0022057058 | |
|---|---|
DigiKey Part Number | WM2787-ND |
Manufacturer | |
Manufacturer Product Number | 0022057058 |
Description | CONN HEADER R/A 5POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022057058 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bulk | Insulation Height 0.228" (5.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022053051 | Molex | 2 893 | WM4303-ND | 13,65000 Kč | Similar |
| 0022122054 | Molex | 3 307 | WM2714-ND | 29,61000 Kč | Similar |
| 640457-5 | TE Connectivity AMP Connectors | 2 498 | A19481-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 100 | 6,84950 Kč | 684,95 Kč |
| 950 | 5,84120 Kč | 5 549,14 Kč |
| 1 900 | 5,56215 Kč | 10 568,08 Kč |
| 5 700 | 5,14724 Kč | 29 339,27 Kč |
| 10 450 | 4,93182 Kč | 51 537,52 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |








