
7900099 | |
|---|---|
DigiKey Part Number | 1882-7900099-ND |
Manufacturer | |
Manufacturer Product Number | 7900099 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M4 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 051,77000 Kč | 4 051,77 Kč |
| 5 | 3 786,44400 Kč | 18 932,22 Kč |
| 10 | 3 687,52200 Kč | 36 875,22 Kč |
| 25 | 3 569,08880 Kč | 89 227,22 Kč |
| 50 | 3 488,00300 Kč | 174 400,15 Kč |
| Unit Price without VAT: | 4 051,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 902,64170 Kč |












