
7900097 | |
|---|---|
DigiKey Part Number | 1882-7900097-ND |
Manufacturer | |
Manufacturer Product Number | 7900097 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M4 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 621,74000 Kč | 3 621,74 Kč |
| 5 | 3 380,88800 Kč | 16 904,44 Kč |
| 10 | 3 291,05900 Kč | 32 910,59 Kč |
| 25 | 3 183,55720 Kč | 79 588,93 Kč |
| 50 | 3 109,95080 Kč | 155 497,54 Kč |
| Unit Price without VAT: | 3 621,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 382,30540 Kč |












