
6080600 | |
|---|---|
DigiKey Part Number | 1882-6080600-ND |
Manufacturer | |
Manufacturer Product Number | 6080600 |
Description | SENSOR SAFERS/SAFERS3 RADAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Radar Sensor |
Series | Output Type Digital |
Packaging Bulk | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 201,61000 Kč | 22 201,61 Kč |
| 5 | 21 069,01600 Kč | 105 345,08 Kč |
| 10 | 20 646,26300 Kč | 206 462,63 Kč |
| Unit Price without VAT: | 22 201,61000 Kč |
|---|---|
| Unit Price with VAT: | 26 863,94810 Kč |











