
2123627 | |
|---|---|
DigiKey Part Number | 1882-2123627-ND |
Manufacturer | |
Manufacturer Product Number | 2123627 |
Description | TERMINATION RESISTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type | Color Silver |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30V |
Termination Crimp | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Insert Material Thermoplastic Polyurethane (TPU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 087,07000 Kč | 1 087,07 Kč |
| 5 | 1 002,31800 Kč | 5 011,59 Kč |
| 10 | 970,71700 Kč | 9 707,17 Kč |
| 25 | 932,89920 Kč | 23 322,48 Kč |
| 50 | 907,03380 Kč | 45 351,69 Kč |
| 100 | 883,29350 Kč | 88 329,35 Kč |
| Unit Price without VAT: | 1 087,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 315,35470 Kč |










