
6082806 | |
|---|---|
DigiKey Part Number | 1882-6082806-ND |
Manufacturer | |
Manufacturer Product Number | 6082806 |
Description | SRA3-AAR190BKZI SAFERS3 SENSO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Radar Sensor |
Series | Output Type Digital |
Packaging Box | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 451,52000 Kč | 49 451,52 Kč |
| Unit Price without VAT: | 49 451,52000 Kč |
|---|---|
| Unit Price with VAT: | 59 836,33920 Kč |














