
6032449 | |
|---|---|
DigiKey Part Number | 1882-YF2A68-050XXXXLEAX-ND |
Manufacturer | |
Manufacturer Product Number | 6032449 |
Description | CIRC CBL 8POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 123,45000 Kč | 3 123,45 Kč |
| 10 | 2 655,15500 Kč | 26 551,55 Kč |
| 25 | 2 489,10280 Kč | 62 227,57 Kč |
| 50 | 2 370,46000 Kč | 118 523,00 Kč |
| Unit Price without VAT: | 3 123,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 779,37450 Kč |










