
1101561 | |
|---|---|
DigiKey Part Number | 1882-1101561-ND |
Manufacturer | |
Manufacturer Product Number | 1101561 |
Description | SCANGRID2 I/O |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 1.1m 150° |
Datasheet | Datasheet |
Category | Sensing Angle 150° |
Manufacturer SICK, Inc. | Detection Capability 50mm, 70mm, 150mm, 200mm |
Series | Number of Monitor Fields 8 |
Packaging Bulk | Response Time 60ms |
Part Status Active | Safety Category Category 3, PLd, SIL2 |
Protection Range 1.1m | Operating Temperature 0°C ~ 50°C |
Warning Range 4m | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Outputs and Type 2 - Safety (2) | Approval Agency CE, cULus, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 409,09000 Kč | 44 409,09 Kč |
| 5 | 41 350,56400 Kč | 206 752,82 Kč |
| Unit Price without VAT: | 44 409,09000 Kč |
|---|---|
| Unit Price with VAT: | 53 734,99890 Kč |












