
2119989 | |
|---|---|
DigiKey Part Number | 1882-2119989-ND |
Manufacturer | |
Manufacturer Product Number | 2119989 |
Description | PVC/2X0,05+0,22/BK/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to C Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Mfr | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Data Transfer and Charge, Reversible |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 560,15000 Kč | 1 560,15 Kč |
| 10 | 1 326,15000 Kč | 13 261,50 Kč |
| 25 | 1 243,17400 Kč | 31 079,35 Kč |
| 50 | 1 183,89240 Kč | 59 194,62 Kč |
| 100 | 1 127,46240 Kč | 112 746,24 Kč |
| Unit Price without VAT: | 1 560,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 887,78150 Kč |








