
1109414 | |
|---|---|
DigiKey Part Number | 1882-1109414-ND |
Manufacturer | |
Manufacturer Product Number | 1109414 |
Description | SCANGRID2 CANOPEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 1.1m 150° |
Datasheet | Datasheet |
Category | Sensing Angle 150° |
Manufacturer SICK, Inc. | Detection Capability 50mm, 70mm, 150mm, 200mm |
Series | Number of Monitor Fields 16 |
Packaging Bulk | Response Time 63ms |
Part Status Active | Safety Category Category 3, PLd, SIL2 |
Protection Range 1.1m | Operating Temperature 0°C ~ 50°C |
Warning Range 4m | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Outputs and Type 5 - Safety (2), Auxiliary (3) | Approval Agency CE, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 461,76000 Kč | 50 461,76 Kč |
| Unit Price without VAT: | 50 461,76000 Kč |
|---|---|
| Unit Price with VAT: | 61 058,72960 Kč |














