
2026742 | |
|---|---|
DigiKey Part Number | 1882-2026742-ND |
Manufacturer | |
Manufacturer Product Number | 2026742 |
Description | CIRC CBL 8POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 8 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 209,53000 Kč | 6 209,53 Kč |
| Unit Price without VAT: | 6 209,53000 Kč |
|---|---|
| Unit Price with VAT: | 7 513,53130 Kč |






