
1213214 | |
|---|---|
DigiKey Part Number | 1882-1213214-ND |
Manufacturer | |
Manufacturer Product Number | 1213214 |
Description | LIGHTCURTAIN TRANSM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Transmitter Only |
Datasheet | Datasheet |
Category | Protective Height 1.35m |
Manufacturer SICK, Inc. | Operating Range 0 ~ 15.0m |
Series | Features Transmitter Only |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 898,24000 Kč | 23 898,24 Kč |
| Unit Price without VAT: | 23 898,24000 Kč |
|---|---|
| Unit Price with VAT: | 28 916,87040 Kč |














