
6030664 | |
|---|---|
DigiKey Part Number | 1882-6030664-ND |
Manufacturer | |
Manufacturer Product Number | 6030664 |
Description | CONN T-ADPT 5P-5/5P F-F/M INLINE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets and Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | Fastening Type Threaded |
Packaging Bulk | Housing Material Thermoplastic Polyurethane (TPU) |
Part Status Active | Housing Color Blue |
Connector Style Distributor T-Shaped | Features Coupling Nut |
Convert From (Adapter End) Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert To (Adapter End) Female Sockets and Male Pins | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Operating Temperature -30°C ~ 90°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) A |
Number of Positions (Convert From) 5 | Orientation (Convert To) A |
Number of Positions (Convert To) 5 (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 636,58000 Kč | 1 636,58 Kč |
| 10 | 1 391,09700 Kč | 13 910,97 Kč |
| 25 | 1 304,05960 Kč | 32 601,49 Kč |
| 50 | 1 241,87640 Kč | 62 093,82 Kč |
| 100 | 1 182,67670 Kč | 118 267,67 Kč |
| Unit Price without VAT: | 1 636,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 980,26180 Kč |







