
2096032 | |
|---|---|
DigiKey Part Number | 1882-2096032-ND |
Manufacturer | |
Manufacturer Product Number | 2096032 |
Description | CIRC CBL 8POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.28' (1.00m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 488,13000 Kč | 1 488,13 Kč |
| 10 | 1 264,96200 Kč | 12 649,62 Kč |
| 25 | 1 185,79920 Kč | 29 644,98 Kč |
| 50 | 1 129,25980 Kč | 56 462,99 Kč |
| 100 | 1 075,43150 Kč | 107 543,15 Kč |
| Unit Price without VAT: | 1 488,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 800,63730 Kč |

















