
1024084 | |
|---|---|
DigiKey Part Number | 1882-1024084-ND |
Manufacturer | |
Manufacturer Product Number | 1024084 |
Description | SENSOR OPT DIGITAL NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 5.91" ~ 2755.91" (15 ~ 7000cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Sensing Distance 5.91" ~ 2755.91" (15 ~ 7000cm) |
Manufacturer SICK, Inc. | Output Type Digital, NPN, PNP, Push-Pull |
Series | Voltage - Supply 18V ~ 30V |
Packaging Bulk | Current - Supply 1 A |
Part Status Active | Operating Temperature -40°C ~ 55°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1052687 | SICK, Inc. | 0 | 1882-1052687-ND | 114 428,81000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267 245,54000 Kč | 267 245,54 Kč |
| Unit Price without VAT: | 267 245,54000 Kč |
|---|---|
| Unit Price with VAT: | 323 367,10340 Kč |











