
1040470 | |
|---|---|
DigiKey Part Number | 1882-1040470-ND |
Manufacturer | |
Manufacturer Product Number | 1040470 |
Description | SENSOR OPTICAL 20-700CM CAN, PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 275.59" (20 ~ 700cm) CAN, PNP Output |
Datasheet | Datasheet |
Category | Sensing Distance 7.87" ~ 275.59" (20 ~ 700cm) |
Manufacturer SICK, Inc. | Output Type CAN, PNP |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Operating Temperature -10°C ~ 45°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63 851,77000 Kč | 63 851,77 Kč |
| Unit Price without VAT: | 63 851,77000 Kč |
|---|---|
| Unit Price with VAT: | 77 260,64170 Kč |




