RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Interlock
How SICK Safety Sensors Protect Industrial Machines | Safety Switches, Light Curtains & More

6070802

DigiKey Part Number
1882-6070802-ND
Manufacturer
Manufacturer Product Number
6070802
Description
INTERLOCK SWITCH SAFETY RFID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Non-Contact
Manufacturer
SICK, Inc.
Termination Style
Cable with Connector (M12)
Series
Must Operate
25mm
Packaging
Bulk
Must Release
35mm
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
RFID
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
200mA (DC)
Approval Agency
CE, cULus
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 201,30000 Kč12 201,30 Kč
510 640,18400 Kč53 200,92 Kč
1010 029,38900 Kč100 293,89 Kč
257 810,12600 Kč195 253,15 Kč
Manufacturers Standard Package
Unit Price without VAT:12 201,30000 Kč
Unit Price with VAT:14 763,57300 Kč