


6070795 | |
|---|---|
DigiKey Part Number | 1882-6070795-ND |
Manufacturer | |
Manufacturer Product Number | 6070795 |
Description | INTERLOCK SWITCH SAFETY RFID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable with Connector (M12) |
Series | Must Operate 25mm |
Packaging Bulk | Must Release 35mm |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type RFID | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 200mA (DC) | Approval Agency CE, cULus |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 176,42000 Kč | 9 176,42 Kč |
| 5 | 8 002,71400 Kč | 40 013,57 Kč |
| 10 | 7 543,53900 Kč | 75 435,39 Kč |
| 25 | 6 975,44720 Kč | 174 386,18 Kč |
| 50 | 5 790,78820 Kč | 289 539,41 Kč |
| Unit Price without VAT: | 9 176,42000 Kč |
|---|---|
| Unit Price with VAT: | 11 103,46820 Kč |










