


6070792 | |
|---|---|
DigiKey Part Number | 1882-6070792-ND |
Manufacturer | |
Manufacturer Product Number | 6070792 |
Description | INTERLOCK SWITCH SAFETY RFID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable with Connector (M12) |
Series | Must Operate 15mm |
Packaging Bulk | Must Release 25mm |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type RFID | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 200mA (DC) | Approval Agency CE, cULus |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 367,08000 Kč | 11 367,08 Kč |
| 5 | 9 912,87000 Kč | 49 564,35 Kč |
| 10 | 9 343,86900 Kč | 93 438,69 Kč |
| 25 | 7 250,41440 Kč | 181 260,36 Kč |
| Unit Price without VAT: | 11 367,08000 Kč |
|---|---|
| Unit Price with VAT: | 13 754,16680 Kč |










