
6068718 | |
|---|---|
DigiKey Part Number | 1882-6068718-ND |
Manufacturer | |
Manufacturer Product Number | 6068718 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP68, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.236" (6mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 666,46000 Kč | 3 666,46 Kč |
| 5 | 3 424,64800 Kč | 17 123,24 Kč |
| 10 | 3 334,48200 Kč | 33 344,82 Kč |
| 25 | 3 226,57800 Kč | 80 664,45 Kč |
| 50 | 3 152,65240 Kč | 157 632,62 Kč |
| Unit Price without VAT: | 3 666,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 436,41660 Kč |














