Mounting Bracket For M12 Sensors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5320949

DigiKey Part Number
1882-5320949-ND
Manufacturer
Manufacturer Product Number
5320949
Description
ANGLED M12 BRKT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Mounting Bracket For M12 Sensors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Bracket
For Use With/Related Products
M12 Sensors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1443,69000 Kč443,69 Kč
5405,13600 Kč2 025,68 Kč
10390,77300 Kč3 907,73 Kč
25373,64680 Kč9 341,17 Kč
50361,92160 Kč18 096,08 Kč
100351,16850 Kč35 116,85 Kč
500329,49558 Kč164 747,79 Kč
Manufacturers Standard Package
Unit Price without VAT:443,69000 Kč
Unit Price with VAT:536,86490 Kč