
6036826 | |
|---|---|
DigiKey Part Number | 1882-6036826-ND |
Manufacturer | |
Manufacturer Product Number | 6036826 |
Description | FORK SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 3.150" (80mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 20µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (670nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Optical | Adjustment Type Teaching Method |
Sensing Distance 3.150" (80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 257,15000 Kč | 15 257,15 Kč |
| 5 | 14 433,35400 Kč | 72 166,77 Kč |
| 10 | 14 125,85900 Kč | 141 258,59 Kč |
| Unit Price without VAT: | 15 257,15000 Kč |
|---|---|
| Unit Price with VAT: | 18 461,15150 Kč |












