
6027574 | |
|---|---|
DigiKey Part Number | 1882-6027574-ND |
Manufacturer | |
Manufacturer Product Number | 6027574 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP68, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.236" (6mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 453,68000 Kč | 4 453,68 Kč |
| 5 | 4 165,92000 Kč | 20 829,60 Kč |
| 10 | 4 058,59800 Kč | 40 585,98 Kč |
| 25 | 3 930,12000 Kč | 98 253,00 Kč |
| 50 | 3 842,15940 Kč | 192 107,97 Kč |
| Unit Price without VAT: | 4 453,68000 Kč |
|---|---|
| Unit Price with VAT: | 5 388,95280 Kč |












