
1083497 | |
|---|---|
DigiKey Part Number | 1882-1083497-ND |
Manufacturer | |
Manufacturer Product Number | 1083497 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | IP68, IP69K | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 147,89000 Kč | 2 147,89 Kč |
| 5 | 1 995,44000 Kč | 9 977,20 Kč |
| 10 | 1 938,61900 Kč | 19 386,19 Kč |
| 25 | 1 870,62800 Kč | 46 765,70 Kč |
| 50 | 1 824,07100 Kč | 91 203,55 Kč |
| 100 | 1 781,33800 Kč | 178 133,80 Kč |
| Unit Price without VAT: | 2 147,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 598,94690 Kč |










