
1074359 | |
|---|---|
DigiKey Part Number | 1882-1074359-ND |
Manufacturer | |
Manufacturer Product Number | 1074359 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 991,24000 Kč | 1 991,24 Kč |
| 5 | 1 847,44600 Kč | 9 237,23 Kč |
| 10 | 1 793,90100 Kč | 17 939,01 Kč |
| 25 | 1 729,82360 Kč | 43 245,59 Kč |
| 50 | 1 685,95460 Kč | 84 297,73 Kč |
| 100 | 1 645,67630 Kč | 164 567,63 Kč |
| Unit Price without VAT: | 1 991,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 409,40040 Kč |










