
6054758 | |
|---|---|
DigiKey Part Number | 1882-6054758-ND |
Manufacturer | |
Manufacturer Product Number | 6054758 |
Description | SAFETY LOCKING DEVICES, TR10 LOC |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Holding Force 172kgf |
Manufacturer SICK, Inc. | Actuator Type Panel Disconnect |
Series | Termination Style Cable with Connector (M12) |
Packaging Bulk | Features Status Indicator |
Part Status Last Time Buy | Conduit Thread Size M12 |
Type RFID | Operating Temperature 0°C ~ 55°C |
Current Rating (Amps) 200mA (DC) | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Voltage Rating 24VDC | Approval Agency CE, cULus, EAC, FCC, RCM |
Voltage - Supply 20.4 ~ 26.4VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1101321 | SICK, Inc. | 1 | 1882-1101321-ND | 732,74000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 644,50000 Kč | 27 644,50 Kč |
| Unit Price without VAT: | 27 644,50000 Kč |
|---|---|
| Unit Price with VAT: | 33 449,84500 Kč |











