
6053544 | |
|---|---|
DigiKey Part Number | 1882-6053544-ND |
Manufacturer | |
Manufacturer Product Number | 6053544 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP65, IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 0.787" ~ 9.843" (20mm ~ 250mm) | |
Output Type | Analog Current | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Metal | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 202,57000 Kč | 12 202,57 Kč |
| 5 | 11 526,13800 Kč | 57 630,69 Kč |
| 10 | 11 273,76300 Kč | 112 737,63 Kč |
| Unit Price without VAT: | 12 202,57000 Kč |
|---|---|
| Unit Price with VAT: | 14 765,10970 Kč |


















