Stepper, Bipolar 12 ~ 24VDC Supply 1A, 2.8A 10 ~ 30V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stepper, Bipolar 12 ~ 24VDC Supply 1A, 2.8A 10 ~ 30V Load
Randall Restle interviews Thomas Ernst from Trinamic at Embedded World 2018

TMCM-1111 STEPROCKER

DigiKey Part Number
175-TMCM-1111STEPROCKER-ND
Manufacturer
Manufacturer Product Number
TMCM-1111 STEPROCKER
Description
BOARD CONTROLLER DRIVER STEPPER
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 12 ~ 24VDC Supply 1A, 2.8A 10 ~ 30V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Load
10 ~ 30V
Series
Current - Output
1A, 2.8A
Packaging
Bulk
Voltage - Supply
12 ~ 24VDC
Part Status
Active
Interface
RS-485, Step / Direction, USB
Type
Board
Mounting Type
Chassis Mount
Motor Type
Stepper
Operating Temperature
-25°C ~ 60°C
Control / Drive Type
Stepper, Bipolar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 997,60000 Kč3 997,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3 997,60000 Kč
Unit Price with VAT:4 837,09600 Kč