Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2.8 A 3.2VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH5718-76-28-189-10K

DigiKey Part Number
505-QSH5718-76-28-189-10K-ND
Manufacturer
Manufacturer Product Number
QSH5718-76-28-189-10K
Description
STEP MOTOR HYBRID NEMA23 ENC 100
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2.8 A 3.2VDC
Datasheet
 Datasheet
EDA/CAD Models
QSH5718-76-28-189-10K Models
Product Attributes
Filter Similar Products
Category
Size / Dimension
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
Mfr
NEMA Frame Size
Series
Diameter - Shaft
0.250" (6.35mm)
Packaging
Bulk
Length - Shaft and Bearing
0.945" (24.00mm)
Part Status
Active
Mounting Hole Spacing
1.856" (47.14mm)
Type
Hybrid
Termination Style
Wire Leads
Coil Type
Bipolar
Operating Temperature
-20°C ~ 50°C
Voltage - Rated
3.2VDC
Coil Resistance
1.13 Ohms
Current Rating (Amps)
2.8 A
Features
Flatted Shaft
Steps per Revolution
200.0
Rotor Inertia
480gcm²
Step Angle
1.8°
Approval Agency
CE
Accuracy
±5%
Base Product Number
Torque - Holding (oz-in / mNm)
267.6 / 1890
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 981,57000 Kč4 981,57 Kč
54 578,11000 Kč22 890,55 Kč
104 414,55700 Kč44 145,57 Kč
254 311,93920 Kč107 798,48 Kč
Manufacturers Standard Package
Unit Price without VAT:4 981,57000 Kč
Unit Price with VAT:6 027,69970 Kč