
A2 1/16 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A21/16CLEARSPL-ND 2786-A21/16CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2 1/16 CLEAR SPL |
Description | SUMITUBE A2 - HEAT-SHRINK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1000.7' (305.0m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 5 | 16,75600 Kč | 83,78 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 20 | 14,17350 Kč | 283,47 Kč |
| 50 | 12,68700 Kč | 634,35 Kč |
| 100 | 11,66650 Kč | 1 166,65 Kč |
| 250 | 10,44440 Kč | 2 611,10 Kč |
| 500 | 10,31842 Kč | 5 159,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,42869 Kč | 4 428,69 Kč |
| 2 000 | 4,07624 Kč | 8 152,48 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |








