Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2 1/4 CLEAR 4FT

DigiKey Part Number
2786-A21/4CLEAR4FT-ND
Manufacturer
Manufacturer Product Number
A2 1/4 CLEAR 4FT
Description
SUMITUBE A2 - HEAT-SHRINK 1=1PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
254,38500 Kč108,77 Kč
351,72667 Kč155,18 Kč
548,63200 Kč243,16 Kč
746,70571 Kč326,94 Kč
1044,72600 Kč447,26 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč
Alternate Length
SUMITUBE A2 - HEAT-SHRINK FEET
In-Stock: 838
Unit Price: 28,14000 Kč