New at DigiKey
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2 1/4 CLEAR SPL

DigiKey Part Number
2786-A21/4CLEARSPL-ND
2786-A21/4CLEARSPL-DS-ND
Manufacturer
Manufacturer Product Number
A2 1/4 CLEAR SPL
Description
SUMITUBE A2 - HEAT-SHRINK FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
523,18200 Kč115,91 Kč
1021,33400 Kč213,34 Kč
2019,62250 Kč392,45 Kč
5017,56280 Kč878,14 Kč
10016,15380 Kč1 615,38 Kč
25014,75152 Kč3 687,88 Kč
Spool
QuantityUnit PriceExt Price
2008,12625 Kč1 625,25 Kč
4007,47373 Kč2 989,49 Kč
6007,11692 Kč4 270,15 Kč
1 0006,73532 Kč6 735,32 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč
Alternate Length
SUMITUBE A2 - HEAT-SHRINK 1=1PC
In-Stock: 758
Unit Price: 59,00000 Kč