
A2 1/2 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A21/2CLEARSPL-ND 2786-A21/2CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2 1/2 CLEAR SPL |
Description | HEATSHRINK 1/2" CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.520" (13.20mm) 2 to 1 Clear 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.520" (13.20mm) | |
Inner Diameter - Recovered | 0.252" (6.40mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 5 | 27,50800 Kč | 137,54 Kč |
| 10 | 25,28200 Kč | 252,82 Kč |
| 20 | 23,24500 Kč | 464,90 Kč |
| 50 | 20,81320 Kč | 1 040,66 Kč |
| 100 | 19,14180 Kč | 1 914,18 Kč |
| 250 | 17,77524 Kč | 4 443,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,21660 Kč | 2 043,32 Kč |
| 400 | 9,39608 Kč | 3 758,43 Kč |
| 600 | 8,94760 Kč | 5 368,56 Kč |
| 1 000 | 8,66042 Kč | 8 660,42 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


