
A2 3/4 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A23/4CLEARSPL-ND 2786-A23/4CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2 3/4 CLEAR SPL |
Description | HEATSHRINK 3/4" CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 Clear 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.787" (19.99mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 5 | 33,42800 Kč | 167,14 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 20 | 28,25300 Kč | 565,06 Kč |
| 50 | 25,29420 Kč | 1 264,71 Kč |
| 100 | 23,26580 Kč | 2 326,58 Kč |
| 250 | 22,02272 Kč | 5 505,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,08385 Kč | 2 616,77 Kč |
| 400 | 12,03343 Kč | 4 813,37 Kč |
| 600 | 11,45862 Kč | 6 875,17 Kč |
| 1 000 | 11,36412 Kč | 11 364,12 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |



