New at DigiKey
Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Clear 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2 3/8 CLEAR SPL

DigiKey Part Number
2786-A23/8CLEARSPL-ND
2786-A23/8CLEARSPL-DS-ND
Manufacturer
Manufacturer Product Number
A2 3/8 CLEAR SPL
Description
HEATSHRINK 3/8" CLEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Clear 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.394" (10.01mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 989
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
524,94600 Kč124,73 Kč
1022,93000 Kč229,30 Kč
2021,09250 Kč421,85 Kč
5018,88140 Kč944,07 Kč
10017,36320 Kč1 736,32 Kč
25015,97024 Kč3 992,56 Kč
Spool
QuantityUnit PriceExt Price
2008,97455 Kč1 794,91 Kč
4008,25433 Kč3 301,73 Kč
6007,85990 Kč4 715,94 Kč
1 0007,51140 Kč7 511,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč
Alternate Length
HEATSHRINK 3/8" CLEAR 1=1PC
In-Stock: 407
Unit Price: 65,30000 Kč