
A2 3/4 CLEAR 4FT | |
|---|---|
DigiKey Part Number | 2786-A23/4CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | A2 3/4 CLEAR 4FT |
Description | HEATSHRINK 3/4" CLEAR 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.787" (19.99mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 2 | 87,45500 Kč | 174,91 Kč |
| 3 | 83,29333 Kč | 249,88 Kč |
| 5 | 78,32200 Kč | 391,61 Kč |
| 7 | 75,17286 Kč | 526,21 Kč |
| 10 | 72,02300 Kč | 720,23 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |


