New at DigiKey
Heat Shrink Tubing, Flexible 1.047" (26.60mm) 2 to 1 Clear 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2 1 CLEAR SPL

DigiKey Part Number
2786-A21CLEARSPL-ND
2786-A21CLEARSPL-DS-ND
Manufacturer
Manufacturer Product Number
A2 1 CLEAR SPL
Description
HEATSHRINK 1" CLEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.047" (26.60mm) 2 to 1 Clear 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
1.047" (26.60mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
20018,87930 Kč3 775,86 Kč
40017,36430 Kč6 945,72 Kč
60017,00068 Kč10 200,41 Kč
Manufacturers Standard Package
Unit Price without VAT:18,87930 Kč
Unit Price with VAT:22,84395 Kč
Alternate Length
HEATSHRINK 1" CLEAR 1=1PC
In-Stock: 249
Unit Price: 120,32000 Kč