Heat Shrink Tubing, Flexible 1.047" (26.60mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2 1 CLEAR 4FT

DigiKey Part Number
2786-A21CLEAR4FT-ND
Manufacturer
Manufacturer Product Number
A2 1 CLEAR 4FT
Description
HEATSHRINK 1" CLEAR 1=1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.047" (26.60mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.047" (26.60mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
2110,66000 Kč221,32 Kč
3105,34000 Kč316,02 Kč
599,02600 Kč495,13 Kč
795,06143 Kč665,43 Kč
1091,06800 Kč910,68 Kč
Manufacturers Standard Package
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč
Alternate Length
HEATSHRINK 1" CLEAR
In-Stock: 443
Unit Price: 55,22000 Kč