
A2 1/16 CLEAR 4FT | |
|---|---|
DigiKey Part Number | 2786-A21/16CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | A2 1/16 CLEAR 4FT |
Description | HEATSHRINK 1/16" CLEAR 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.079" (2.01mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.079" (2.01mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 2 | 33,17500 Kč | 66,35 Kč |
| 3 | 31,56667 Kč | 94,70 Kč |
| 5 | 29,65000 Kč | 148,25 Kč |
| 7 | 28,49714 Kč | 199,48 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |







