
A2 3/16 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A23/16CLEARSPL-ND 2786-A23/16CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2 3/16 CLEAR SPL |
Description | HEATSHRINK 3/16" CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.205" (5.21mm) | |
Inner Diameter - Recovered | 0.094" (2.40mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 20,20000 Kč | 101,00 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 20 | 17,07150 Kč | 341,43 Kč |
| 50 | 15,28240 Kč | 764,12 Kč |
| 100 | 14,05610 Kč | 1 405,61 Kč |
| 250 | 12,66180 Kč | 3 165,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,65110 Kč | 1 330,22 Kč |
| 400 | 6,11673 Kč | 2 446,69 Kč |
| 600 | 5,82485 Kč | 3 494,91 Kč |
| 1 000 | 5,47649 Kč | 5 476,49 Kč |
| 1 400 | 5,40489 Kč | 7 566,85 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


