
6052874 | |
|---|---|
DigiKey Part Number | 1882-6052874-ND |
Manufacturer | |
Manufacturer Product Number | 6052874 |
Description | SENSOR OPT 15-30000CM ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 2.95" ~ 4.92" (8 ~ 13cm) Analog, Digital, NPN, RS-485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 2.95" ~ 4.92" (8 ~ 13cm) | |
Output Type | Analog, Digital, NPN, RS-485 | |
Voltage - Supply | 12V ~ 24V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172 935,01000 Kč | 172 935,01 Kč |
| Unit Price without VAT: | 172 935,01000 Kč |
|---|---|
| Unit Price with VAT: | 209 251,36210 Kč |








