
6049510 | |
|---|---|
DigiKey Part Number | 1882-6049510-ND |
Manufacturer | |
Manufacturer Product Number | 6049510 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.512" ~ 9.843" (13mm ~ 250mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Acrylonitrile Butadiene Styrene (ABS) |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 0.512" ~ 9.843" (13mm ~ 250mm) | Indicator LED |
Output Type Analog Current, NPN | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 898,52000 Kč | 11 898,52 Kč |
| Unit Price without VAT: | 11 898,52000 Kč |
|---|---|
| Unit Price with VAT: | 14 397,20920 Kč |












