6049016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6049061

DigiKey Part Number
1882-6049061-ND
Manufacturer
Manufacturer Product Number
6049061
Description
SENSOR FLOW 0-60 LPM DN 20
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Gas, Liquid Flow Sensor 0 ~ 60 LPM DN 20, Clamp Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 60 LPM
Flow Sensor Type
Gas, Liquid
Voltage - Input
18V ~ 30V
Port Size
DN 20, Clamp
Switch Function/Rating
4mA to 20mA, NPN, PNP, Pulse
Material - Body
Plastic
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131 220,10000 Kč31 220,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31 220,10000 Kč
Unit Price with VAT:37 776,32100 Kč